345-056-525-804

Heilind Number:EDA345-056-525-804
Manufacturer:EDAC
Manufacturer Number:345-056-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and safety. With two rows and 56 positions, it provides ample opportunities for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Upgrade your connectivity game today.