345-056-525-812

Heilind Number:EDA345-056-525-812
Manufacturer:EDAC
Manufacturer Number:345-056-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your assembly. Featuring UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows and 56 positions, it offers ample space for seamless connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Upgrade your connectivity solutions with this top-of-the-line connector.