345-056-525-878

Heilind Number:EDA345-056-525-878
Manufacturer:EDAC
Manufacturer Number:345-056-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-878

Detailed Description

Enhance connectivity within your electronic devices with this versatile green board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a durable housing crafted from UL 94V-0 thermoplastic polyester. With a robust amperage of 3A and copper alloy contact material, it ensures reliable performance even in challenging conditions. Boasting two rows with a pitch of .1 inch and row spacing of .2 inch, it offers ample space for up to 56 positions, facilitating complex circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.