345-056-525-888

Heilind Number:EDA345-056-525-888
Manufacturer:EDAC
Manufacturer Number:345-056-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-888

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its vibrant green housing crafted from UL 94V-0 thermoplastic polyester ensures both durability and safety. With two rows of precisely spaced contacts made of copper alloy, it offers reliable connectivity for up to 56 positions. The straight mount orientation and a pitch of .1 inches facilitate easy installation, while the wide operating temperature range from -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industrial and commercial sectors.