MS3452L20-4PW L/C

Heilind Number:EDA345-056-540-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L20-4PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L20-4PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-101

Detailed Description

Enhance your PCB connections with our innovative Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contact material, guarantees long-lasting performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic devices. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.