345-056-540-102

Heilind Number:EDA345-056-540-102
Manufacturer:EDAC
Manufacturer Number:345-056-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring 56 positions in a single row, it offers seamless board-to-board connectivity with a pitch of .1 inch and row spacing of .2 inch. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient power transfer. Its housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and durability even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Explore the possibilities and elevate your PCB connectivity with this Straight mount orientation connector.