345-056-540-103

Heilind Number:EDA345-056-540-103
Manufacturer:EDAC
Manufacturer Number:345-056-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 56 positions with a convenient .1-inch pitch, this connector ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts offer optimal conductivity for your electronic devices. With a straight mount orientation and a single row design, it's perfect for streamlined PCB assembly. Upgrade your circuitry with this essential component.