345-056-540-104

Heilind Number:EDA345-056-540-104
Manufacturer:EDAC
Manufacturer Number:345-056-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 56 positions, offering ample room for your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for electronic applications. Elevate your PCB design with this green-colored connector, perfect for professional and DIY projects alike.