345-056-540-112

Heilind Number:EDA345-056-540-112
Manufacturer:EDAC
Manufacturer Number:345-056-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-112

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, a versatile component designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring a single row design with a pitch of .1 inches and 56 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its robust construction and superior performance for all your board-to-board connection needs.