345-056-540-158

Heilind Number:EDA345-056-540-158
Manufacturer:EDAC
Manufacturer Number:345-056-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Expertly designed with 56 positions in a single row, it ensures seamless data transmission and power supply. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.