345-056-540-188

Heilind Number:EDA345-056-540-188
Manufacturer:EDAC
Manufacturer Number:345-056-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-188

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 56 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any environment. With a compact pitch of .1 inches and straight mount orientation, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Elevate your connection capabilities with this essential component.