345-056-540-201

Heilind Number:EDA345-056-540-201
Manufacturer:EDAC
Manufacturer Number:345-056-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-201

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 56 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for diverse electronic applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.