345-056-540-202

Heilind Number:EDA345-056-540-202
Manufacturer:EDAC
Manufacturer Number:345-056-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-202

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 56 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications. Its straight mount orientation makes installation a breeze, and the vibrant green color adds a pop of visual appeal to your PCB layout. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.