345-056-540-203

Heilind Number:EDA345-056-540-203
Manufacturer:EDAC
Manufacturer Number:345-056-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-203

Detailed Description

Enhance your PCB connectivity with this robust and versatile Board to Board Card Edge Connector. Featuring a sleek green design, it boasts a high amperage capacity of 3 A, making it suitable for various power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in demanding environments. With two rows and 56 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Its compact pitch of .1 in and row spacing of .2 in enable seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity solutions with this essential component.