345-056-540-204

Heilind Number:EDA345-056-540-204
Manufacturer:EDAC
Manufacturer Number:345-056-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-204

Detailed Description

Enhance your printed circuit board connections with this high-performance card edge connector. Designed for reliability, it features a unique straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 56 positions each, this connector offers ample connectivity options for your devices. The copper alloy contacts ensure efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB setup with this essential connector for seamless performance.