345-056-540-207

Heilind Number:EDA345-056-540-207
Manufacturer:EDAC
Manufacturer Number:345-056-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-207

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector, designed for seamless board-to-board integration. Featuring two rows of 56 positions, it offers ample room for secure and efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight spacing requirements. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.