345-056-540-288

Heilind Number:EDA345-056-540-288
Manufacturer:EDAC
Manufacturer Number:345-056-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows of 56 positions each, this connector offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connections with this dependable and efficient Card Edge Connector.