345-056-540-402

Heilind Number:EDA345-056-540-402
Manufacturer:EDAC
Manufacturer Number:345-056-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Featuring 56 positions in a single row, this connector ensures seamless data transfer and power distribution. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material allows for reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. With a straight mount orientation, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.