345-056-540-403

Heilind Number:EDA345-056-540-403
Manufacturer:EDAC
Manufacturer Number:345-056-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek, green design, it effortlessly integrates into your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a single row layout and 56 positions, it offers ample room for seamless interconnection. Crafted with precision, its Copper Alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity game with this essential component.