345-056-540-404

Heilind Number:EDA345-056-540-404
Manufacturer:EDAC
Manufacturer Number:345-056-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions and a precise .1-inch pitch, it ensures seamless signal transmission and power delivery. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a single row configuration and straight mount orientation, it offers easy installation onto your printed circuit boards. Trust in this connector for optimal functionality in your PCB assembly projects.