345-056-540-412

Heilind Number:EDA345-056-540-412
Manufacturer:EDAC
Manufacturer Number:345-056-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-412

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 56 positions in a single row, this connector ensures seamless data transfer across your circuit board. Engineered with precision, it offers a pitch of .1 inches and row spacing of .2 inches, allowing for secure and efficient connections. The contact material, made of durable copper alloy, guarantees long-lasting reliability. Its housing, constructed from UL 94V-0 thermoplastic polyester, ensures safety and stability in any operating environment, with an impressive temperature range from -40 to 105°C. Designed for straight mount orientation, this connector is ideal for a wide range of applications, making it an essential component for your PCB projects. Available in a striking green color, it not only stands out aesthetically but also meets industry standards for quality and performance. Elevate your connectivity solutions with this essential component.