345-056-540-458

Heilind Number:EDA345-056-540-458
Manufacturer:EDAC
Manufacturer Number:345-056-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-458

Detailed Description

Enhance connectivity with this efficient Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 56 positions in a single row, it ensures optimal signal transmission. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers robust protection. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates hassle-free installation. A vital component in any PCB assembly, this connector delivers superior performance and durability.