345-056-540-478

Heilind Number:EDA345-056-540-478
Manufacturer:EDAC
Manufacturer Number:345-056-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-478

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 56 positions with a single row configuration, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers superior protection against heat and impact, making it suitable for a wide range of applications. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.