345-056-540-488

Heilind Number:EDA345-056-540-488
Manufacturer:EDAC
Manufacturer Number:345-056-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-488

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions with a pitch of .1 inch, ensuring optimal connectivity in your electronic assemblies. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in even the most demanding environments. With a straight mount orientation and a contact spacing of .2 inch, it offers easy installation and maintenance. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.