345-056-540-503

Heilind Number:EDA345-056-540-503
Manufacturer:EDAC
Manufacturer Number:345-056-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-503

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this two-row connector boasts a total of 56 positions, ensuring seamless and reliable data transfer. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal signal integrity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. With a straight mount orientation, installation is a breeze. Its copper alloy contacts provide superior conductivity, while the green color adds a touch of style to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Trust in its performance to keep your devices connected with precision.