345-056-540-504

Heilind Number:EDA345-056-540-504
Manufacturer:EDAC
Manufacturer Number:345-056-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-504

Detailed Description

Elevate your PCB connection game with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 56 positions spread across two rows, ensuring efficient signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is a breeze. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Upgrade your connectivity experience with this essential component.