345-056-540-507

Heilind Number:EDA345-056-540-507
Manufacturer:EDAC
Manufacturer Number:345-056-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-507

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With 56 positions spread across 2 rows and a contact material of Copper Alloy, it guarantees secure and stable connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.