345-056-540-578

Heilind Number:EDA345-056-540-578
Manufacturer:EDAC
Manufacturer Number:345-056-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-578

Detailed Description

Enhance connectivity within your electronic devices with this reliable Green Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with a total of 56 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a low amperage of 3A, it's suitable for various applications. Crafted with copper alloy contacts and a .1-inch pitch, this connector offers stable and high-speed performance. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for use in different environments. Upgrade your system with this essential component for seamless and secure connectivity.