345-056-540-588

Heilind Number:EDA345-056-540-588
Manufacturer:EDAC
Manufacturer Number:345-056-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-588

Detailed Description

Enhance your PCB connectivity with our 56-position Board To Board PCB Connector, designed for seamless integration in your electronic projects. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. The contact material, Copper Alloy, guarantees efficient signal transmission with minimal interference. Featuring two rows with a .1-inch pitch and .2-inch row spacing, this connector offers optimal space utilization on your PCB. With a straight mount orientation, installation is a breeze. Its wide operating temperature range of -40 to 105 °C makes it suitable for both standard and challenging conditions. Upgrade your connectivity solutions with this high-performance connector, ideal for a wide range of applications in the electronics industry.