345-056-540-602

Heilind Number:EDA345-056-540-602
Manufacturer:EDAC
Manufacturer Number:345-056-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-602

Detailed Description

Enhance connectivity in your electronic devices with this 56-position Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a compact .1-inch pitch. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of high-quality copper alloy, guaranteeing reliable conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a small-scale project or a large industrial system, this connector is a valuable component for efficient and secure PCB connections.