345-056-540-603

Heilind Number:EDA345-056-540-603
Manufacturer:EDAC
Manufacturer Number:345-056-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With one row and 56 positions, it offers ample connectivity options, while copper alloy contact material ensures reliable performance. The .1-inch pitch and .2-inch row spacing make it easy to install, and with a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a personal project or a professional endeavor, this connector is a must-have for seamless PCB integration.