345-056-540-604

Heilind Number:EDA345-056-540-604
Manufacturer:EDAC
Manufacturer Number:345-056-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row with a .1-inch pitch, it provides seamless integration for your PCB assembly needs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments, while the Copper Alloy contacts offer superior conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various settings. Upgrade your connection solutions with this essential component.