345-056-540-607

Heilind Number:EDA345-056-540-607
Manufacturer:EDAC
Manufacturer Number:345-056-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-607

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Crafted with precision, it features 56 positions for seamless integration, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee reliable performance in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers easy installation. Its straight mount orientation and 3A amperage make it suitable for various electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB designs with this essential component.