345-056-540-678

Heilind Number:EDA345-056-540-678
Manufacturer:EDAC
Manufacturer Number:345-056-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 56 positions in a single row with a pitch of .1 inches, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contacts provide excellent conductivity, while the straight mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.