345-056-540-688

Heilind Number:EDA345-056-540-688
Manufacturer:EDAC
Manufacturer Number:345-056-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-688

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector, meticulously crafted for high-performance applications. With a compact design featuring a single row of 56 positions, it offers seamless mating and ensures reliable signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and flame resistance, while the copper alloy contacts ensure optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Its straight mount orientation, with a pitch of .1 inches and row spacing of .2 inches, enables easy integration into your PCB setup. Upgrade your connectivity solutions with this essential component.