345-056-540-802

Heilind Number:EDA345-056-540-802
Manufacturer:EDAC
Manufacturer Number:345-056-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, it features 56 positions spread across 2 rows, ensuring reliable and efficient signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a contact material of copper alloy, you can count on exceptional conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments.Upgrade your connectivity solutions with this essential component.