345-056-540-803

Heilind Number:EDA345-056-540-803
Manufacturer:EDAC
Manufacturer Number:345-056-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-803

Detailed Description

Enhance connectivity within your PCB setups with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visibility. With two rows and a total of 56 positions, it offers ample room for your connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation and precise .1-inch pitch make for easy and secure installations. Upgrade your connectivity solutions with this essential component.