345-056-540-804

Heilind Number:EDA345-056-540-804
Manufacturer:EDAC
Manufacturer Number:345-056-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-804

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this green connector features 56 positions and 2 rows, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your electronics with this essential component.