345-056-540-808

Heilind Number:EDA345-056-540-808
Manufacturer:EDAC
Manufacturer Number:345-056-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-808

Detailed Description

Enhance your PCB connections with this meticulously engineered board-to-board connector. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it offers unparalleled safety and performance. Featuring two rows of 56 copper alloy contacts, each with a pitch of .1 inch, it ensures efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality construction for seamless connectivity in your projects.