345-056-540-858

Heilind Number:EDA345-056-540-858
Manufacturer:EDAC
Manufacturer Number:345-056-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. The connector boasts two rows of 56 positions each, allowing for efficient data transfer. Crafted with precision, its copper alloy contacts ensure optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Choose this reliable component for your electronic projects and experience seamless connectivity like never before.