345-056-540-888

Heilind Number:EDA345-056-540-888
Manufacturer:EDAC
Manufacturer Number:345-056-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-540-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-540-888

Detailed Description

Enhance your PCB connectivity with this cutting-edge 56-position board-to-board connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures optimal safety and performance, even in challenging environments. The copper alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. Featuring a compact pitch of .1 inches and dual rows for efficient signal transfer, this connector offers unparalleled versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Indispensable for your electronic projects, this connector is a must-have for any tech enthusiast.