MS3452L22-18PZ L/C

Heilind Number:EDA345-056-541-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L22-18PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L22-18PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 56 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With copper alloy contacts and a pitch of .1 inch, it facilitates precise and secure connections. Its straight mount orientation and .2 inch row spacing offer versatility in assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Elevate your electronic projects with this essential connector.