345-056-541-102

Heilind Number:EDA345-056-541-102
Manufacturer:EDAC
Manufacturer Number:345-056-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 56 positions with a pitch of .1 inches, ensuring secure and efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in demanding environments. With a low operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced functionality.