345-056-541-103

Heilind Number:EDA345-056-541-103
Manufacturer:EDAC
Manufacturer Number:345-056-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-103

Detailed Description

Enhance your PCB connectivity with this durable board-to-board connector, designed for seamless and secure transmission. Featuring 56 positions in a single row, it offers ample room for intricate circuitry setups. The UL 94V-0 thermoplastic polyester housing ensures high performance and fire safety compliance, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Elevate your connectivity game with this essential component.