345-056-541-158

Heilind Number:EDA345-056-541-158
Manufacturer:EDAC
Manufacturer Number:345-056-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a single row configuration with 56 positions, facilitating efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precision and stability. Its straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your system with this essential component, a must-have in any electronics setup.