345-056-541-188

Heilind Number:EDA345-056-541-188
Manufacturer:EDAC
Manufacturer Number:345-056-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-188

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Connector, designed for seamless and reliable performance. Featuring 56 positions with a pitch of .1 inch, this connector ensures efficient data transmission between boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in high-temperature environments ranging from -40 to 105°C. Each row, spaced at .2 inches, is meticulously crafted with Copper Alloy contacts for optimal conductivity. With a straight mount orientation, installation is a breeze, making it perfect for various electronic applications. Upgrade your connectivity with this essential component.