345-056-541-201

Heilind Number:EDA345-056-541-201
Manufacturer:EDAC
Manufacturer Number:345-056-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-201

Detailed Description

Enhance connectivity in your electronics with this high-performance Board to Board PCB Connector. Designed with precision, it features two rows of 56 positions each, ensuring seamless data transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durable protection, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assemblies with this essential component for optimal performance and durability.