345-056-541-202

Heilind Number:EDA345-056-541-202
Manufacturer:EDAC
Manufacturer Number:345-056-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-202

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for reliability, it features 56 positions across two rows, allowing for seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.