345-056-541-208

Heilind Number:EDA345-056-541-208
Manufacturer:EDAC
Manufacturer Number:345-056-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-208

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless PCB-to-PCB interfacing, this connector features 56 positions across two rows, ensuring ample connectivity for your devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made from reliable Copper Alloy, providing optimal conductivity. Suitable for a wide range of applications, this connector offers a secure straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connector for seamless and efficient electronic performance.