345-056-541-212

Heilind Number:EDA345-056-541-212
Manufacturer:EDAC
Manufacturer Number:345-056-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-212

Detailed Description

Efficiently connect your devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. The two rows of 56 copper alloy contacts provide ample connectivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for all your electronic projects. Upgrade your connectivity solutions with this essential component.